Analog Devices AD624BD

Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-25nA; 16 Lead CERDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD624BD.

Analog Devices

Datasheet3 pages16 years ago
Datasheet16 pages25 years ago
Datasheet17 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Farnell

CAD Models

Download Analog Devices AD624BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 96.31
Stock
129,676
149,893
Authorized Distributors
0
1
Case/Package
CDIP
DIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
Input Offset Voltage (Vos)
75 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
3.5 mA
5 mA

Related Parts

Analog DevicesAD624CD
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Analog DevicesAD625AD
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Analog DevicesAD625CD
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP

Descriptions

Descriptions of Analog Devices AD624BD provided by its distributors.

Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-25nA; 16 Lead CERDIP
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
SP Amp INSTR Amp Single ±18V 16-Pin SBCDIP Tube
IC, AMP INSTRUMENTATION, DIP16, 624; No. of Amplifiers:1; Input Offset Voltage:75µV; Gain dB Min:1dB; Bandwidth:25MHz; Amplifier Output:Differential; CMRR:130dB; Slew Rate:5V/µs; Supply Voltage Range:± 6V to ± 18V; Supply Current:3.5mA; Amplifier Case Style:DIP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; Amplifier Type:Instrumentation; Base Number:624; Gain Bandwidth:1MHz; IC Generic Number:624; Input Offset Drift Max:0.25µV/°C; Input Offset Voltage Max:75µV; Logic Function Number:624; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operational Amplifier Features:Low Noise; Output Type:Single Ended; Package / Case:DIP; Programmable Gain Max:1000; Programmable Gain Min:1; Slew Rate:5; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:6V; Termination Type:Through Hole
The AD624 is a high precision, low noise, instrumentation amplifier designed primarily for use with low level transducers, including load cells, strain gauges and pressure transducers. An combination of low noise, high gain accuracy, low gain temperature coefficient and high linearity make the AD624 ideal for use in high resolution data acquisition systems. The AD624C has an input offset voltage drift of less than 0.25 µV/°C, output offset voltage drift of less than 10 µV/°C, CMRR above 80 dB at unity gain (130 dB at G = 500) and a maximum nonlinearity of 0.001% at G = 1. In addition to these outstanding dc specifications, the AD624 exhibits superior ac performance as well. A 25 MHz gain bandwidth product, 5 V/µs slew rate and 15 µs settling time permit the use of the AD624 in high speed data acquisition applications. The AD624 does not need any external components for trimmed gains of 1, 100, 200, 500 and 1000. Additional gains such as 250 and 333 can be programmed within one percent accuracy with external jumpers. A single external resistor can also be used to set the 624's gain to any value in the range of 1 to 10,000.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANALOG DEVICES-AD624BD