Analog Devices AD624CDZ

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
$ 92.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD624CDZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet3 pages16 years ago

Upverter

Farnell

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD624CDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD624ADZ
Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP
Analog DevicesAD624BDZ
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Analog DevicesAD624SD
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB
Texas InstrumentsINA101AG
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
Analog DevicesICL7622ACPD+
DUAL OP-AMP 3000 uV OFFSET-MAX 0.044 MHz BAND WIDTH PDIP14

Descriptions

Descriptions of Analog Devices AD624CDZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
High Precision, Low Noise Instrumentation Amplifier
ROHS3Compliant e4 AD624 Tube op amp buffer circuit 21.34mm 5mA -15V 1MHz
SP Amp INSTR Amp Single ±18V 16-Pin SBCDIP Tube
INSTR AMP, 25MHZ, 130DB, SBDIP-16
INSTR AMP, 25MHZ, 130DB, SBDIP-16; No. of Amplifiers:1 Amplifier; Input Offset Voltage:25µV; Slew Rate:5V/µs; Bandwidth:25MHz; Supply Voltage Range:± 6V to ± 18V; Amplifier Case Style:SBDIP; No. of Pins:16Pins; Amplifier Output:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD624CDZ.