Analog Devices AD623BNZ

INSTRUMENTATION AMP, 500KHZ, 107DB, MSOP; Available until stocks are exhausted
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623BNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-53.02%

CAD Models

Download Analog Devices AD623BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.91
$ 3.66
Stock
118,742
110,759
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
550 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD623BNZ.

Related Parts

Analog DevicesAD623ANZ
IC AD623 Single-Supply Rail-to-Rail Low Cost Instrumentation Amplifier 6V 650mW
Analog DevicesAD626ANZ
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, PDIP8
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesAD626BNZ
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8
MicrochipMCP6241-E/P
1.8V, 550KHz single Operational Amplifier, E Temp

Descriptions

Descriptions of Analog Devices AD623BNZ provided by its distributors.

INSTRUMENTATION AMP, 500KHZ, 107DB, MSOP; Available until stocks are exhausted
Instrumentation Amplifier, 1 Func, 160uV Offset-Max, 0.8MHz Band Width, PDIP8
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
AD623BNZ, INSTRUMENTATION AMPLIFIER, 0.1MV OFFSET, R-RO, 2.7 TO 12 V, 8-PIN PDIP
ROHS3Compliant EAR99 AD623 Tube op amp amplifier circuit 10.16mm 0.0275muA 25muV 80dB
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin PDIP Tube
Instrumentation Amp, 500Khz, 107Db, Msop; |Analog Devices, Inc. AD623BNZ
17nA 25uV 800kHz Single channel PDIP-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated