Analog Devices AD604AR

Dual, Ultralow Noise Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 24SOIC
$ 23.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD604AR.

Analog Devices

Datasheet32 pages15 years ago
Datasheet33 pages15 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD604AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.45
$ 40.868
$ 40.868
Stock
240,098
441,779
441,779
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Circuits
2
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
20 dB
20 dB
20 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V
Operating Supply Current
32 mA
31 mA
31 mA

Related Parts

Analog DevicesAD604ARZ
ROHS3Compliant EAR99 AD604 Tube op amp amplifier circuit 15.6mm 400nA 5V 8.4dB
Analog DevicesAD604AR-REEL
Dual, Ultralow Noise Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 24SOIC
Analog DevicesAD604ARZ-RL
ROHS3Compliant EAR99 AD604 Tape & Reel (TR) op amp buffer circuit 15.4mm 400nA 5V 8.4dB
Texas InstrumentsACF2101BU
Operational Amplifier, Dual, 2 Mhz, 2, 3 V/ S, 4.5V To 18V, -10V To -18V, Soic, 24
MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD604AR provided by its distributors.

Dual, Ultralow Noise Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 24SOIC
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 15.4mm 400nA -5V 40MHz
The AD604 is an ultralow noise, very accurate, dual-channel, linear-in-dB variable gain amplifier (VGA) optimized for time-based variable gain control in ultrasound applications; however, it supports any application requiring low noise, wide bandwidth, variable gain control. Each channel of the AD604 provides a 300 kO input resistance and unipolar gain control for ease of use. User determined gain ranges, gain scaling (dB/V), and dc level shifting of output further optimize performance. Each channel of the AD604 utilizes a high performance preamplifier that provides an input referred noise voltage of 0.8 nV/vHz. The very accurate linear-in-dB response of the AD604 is achieved with the differential input exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprise a variable attenuator of 0 dB to 48.36 dB followed by a high speed fixed gain amplifier. The attenuator is a 7-stage R-1.5R ladder network. The attenuation between tap points is 6.908 dB and 48.36 dB for the ladder network. The equation for the linear-in-dB gain response is G(dB) = (Gain Scaling (dB/V) × VGN (V)) + (Preamp Gain (dB) – 19 dB) Preamplifier gains between 5 and 10 (14 dB and 20 dB) provide overall gain ranges per channel of 0 dB through 48 dB and 6 dB through 54 dB. The two channels of the AD604 can be cascaded to provide greater levels of gain range by bypassing the second channel’s preamplifier. However, in multiple channel systems, cascading the AD604 with other devices in the AD60x VGA family that do not include a preamplifier may provide a more efficient solution. The AD604 provides access to the output of the preamplifier, allowing for external filtering between the preamplifier and the differential attenuator stage. Note that scale factors up to 40 dB/V are achievable with reduced accuracy for scales above 30 dB/V. The gain scales linearly-in-dB with control voltages of 0.4 V to 2.4 V with the 20 dB/V scale. Below and above this gain control range, the gain begins to deviate from the ideal linear-in-dB control law. The gain control region below 0.1 V is not used for gain control. In fact when the gain control voltage is <50 mV, the amplifier channel is powered down to 1.9 mA. The AD604 is available in 24-lead SSOP, SOIC, and PDIP packages and is guaranteed for operation over the -40°C to +85°C temperature range. Applications Ultrasound and sonar time gain control High performance AGC systems Signal measurement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated