Analog Devices AD603ARZ

SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube
$ 18.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD603ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.13%

CAD Models

Download Analog Devices AD603ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.22
$ 18.593
$ 18.593
Stock
1,692,019
515,780
515,780
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
560 µV
100 V
100 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
6.3 V
6.3 V
6.3 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD603ARZ.

Related Parts

Analog DevicesAD603ARZ-REEL
Low Noise, 90 MHz Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 8SOIC
Analog DevicesAD603AR-REEL7
Ic,Instrumentation Amplifier,Single,Bipolar,Sop,8Pin,Plastic
Analog DevicesAD603AR
SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube
RenesasISL4089IBZ
ISL4089 Series 5.5 V 300 MHz Surface Mount DC-Restored Video Amplifier - SOIC-8
Analog DevicesMAX452CSA
IC AMP VOLTAGE FEEDBACK 8SOIC / Video Amp 1 Voltage Feedback 8-SOIC
Analog DevicesMAX4181ESA
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD603ARZ provided by its distributors.

SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube
Low Noise, 90 MHz Variable Gain Amplifier
Gain Amplifier, 90Mhz, 0.5Db, Nsoic; |Analog Devices, Inc. AD603ARZ
12.5mA 275V/μs 90MHz 50mA ±6.3V 200nA SOIC-8 SMD 1.75mm H
ANALOG DEVICES - AD603ARZ - Verstärker m. progr.barer/variab. Verst., 1 Kanäle, 1 Verstärker, 90 MHz, -40 °C, 85 °C
VAR GAIN AMP, 90MHZ, 1.5DB, 8SOIC; No. of Channels: 1Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 90MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: ± 4.75V to ± 6.3V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Product Range: AD603 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 4.75V to ± 6.3V; Base Number: 603; Gain Accuracy: 1.5dB; Gain Bandwidth: 90MHz; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 6.3V; Supply Voltage Min: 4.75V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD603ARZ .
  • AD603ARZ.