Analog Devices AD603AR

SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD603AR.

HQonline

Datasheet25 pages14 years ago

Analog Devices

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-20.27%

CAD Models

Download Analog Devices AD603AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.155
$ 18.155
Stock
558,020
523,032
523,032
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
-
100 V
100 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
6.3 V
6.3 V
6.3 V
Operating Supply Current
20 mA
20 mA
20 mA

Related Parts

Analog DevicesAD603ARZ
SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube
Analog DevicesAD603ARZ-REEL
Low Noise, 90 MHz Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 8SOIC
Analog DevicesAD603AR-REEL7
Ic,Instrumentation Amplifier,Single,Bipolar,Sop,8Pin,Plastic
RenesasISL4089IBZ
ISL4089 Series 5.5 V 300 MHz Surface Mount DC-Restored Video Amplifier - SOIC-8
Analog DevicesMAX452CSA
IC AMP VOLTAGE FEEDBACK 8SOIC / Video Amp 1 Voltage Feedback 8-SOIC
Analog DevicesMAX4181ESA
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD603AR provided by its distributors.

SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube
12.5mA 275V/μs 50mA 1 ±6.3V 200nA 90MHz SOIC-8 SMD mount 1.75mm(height)
IC AMP VGA 90MHZ LN 50MA 8SOIC
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
The AD603 is a low noise, voltage-controlled amplifier for use in RF and IF AGC systems. It provides accurate, pin-selectable gains of -11 dB to +31 dB with a bandwidth of 90 MHz or +9 dB to 51+ dB with a bandwidth of 9 MHz. Any intermediate gain range may be arranged using one external resistor. The input referred noise spectral density is only 1.3 nV/vHz, and power consumption is 125 mW at the recommended ±5 V supplies. The decibel gain is linear in dB, accurately calibrated, and stable over temperature and supply. The gain is controlled at a high impedance (50 MO), low bias (200 nA) differential input; the scaling is 25 mV/dB, requiring a gain control voltage of only 1 V to span the central 40 dB of the gain range. An overrange and underrange of 1 dB is provided whatever the selected range. The gain control response time is less than 1 µs for a 40 dB change. The differential gain control interface allows the use of either differential or single-ended positive or negative control voltages. Several of these amplifiers may be cascaded and their gain control gains offset to optimize the system SNR. The AD603 can drive a load impedance as low as 100 O with low distortion. For a 500 O load in shunt with 5 pF, the total harmonic distortion for a ±1 V sinusoidal output at 10 MHz is typically -60 dBc. The peak specified output is ±2.5 V minimum into a 500 O load. The AD603 uses a patented proprietary circuit topology—the X-AMP®. The X-AMP comprises a variable attenuator of 0 dB to -42.14 dB followed by a fixed-gain amplifier. Because of the attenuator, the amplifier never has to cope with large inputs and can use negative feedback to define its (fixed) gain and dynamic performance. The attenuator has an input resistance of 100 O, laser trimmed to ±3%, and comprises a 7-stage R-2R ladder network, resulting in an attenuation between tap points of 6.021 dB. A proprietary interpolation technique provides a continuous gain control function that is linear in dB. The AD603 is specified for operation from -40°C to +85°C. Applications RF/IF AGC amplifiers Video gain controls A/D range extensions Signal measurements

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 603AR
  • AD603AR.