Analog Devices AD602JRZ-RL

Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain
$ 51.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD602JRZ-RL.

Analog Devices

Datasheet32 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages20 years ago
Datasheet33 pages18 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD602JRZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.028
$ 42.547
$ 42.547
Stock
102,810
192,970
192,970
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
-
-
-
Test Frequency
-
-
-
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD600JR-REEL7
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R
Analog DevicesAD600JRZ
GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD600ARZ
ROHS3Compliant EAR99 AD600 Tube op amp amplifier circuit 10.5mm 350nA 5V 41.07dB

Descriptions

Descriptions of Analog Devices AD602JRZ-RL provided by its distributors.

Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain
IC OPAMP VGA 2 CIRCUIT 16SOIC / Dual, Low Noise, Wideband Variable Gain Amplifiers
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated