Analog Devices AD600ARZ

ROHS3Compliant EAR99 AD600 Tube op amp amplifier circuit 10.5mm 350nA 5V 41.07dB
$ 79.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD600ARZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet28 pages20 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
+843%

CAD Models

Download Analog Devices AD600ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.97
$ 76.58
$ 76.58
Stock
210,332
135,276
135,276
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
30 dB
30 dB
30 dB
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD600JRZ
GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD602JRZ-R7
ROHS3Compliant EAR99 AD602 Tape & Reel (TR) op amp buffer circuit 10.3mm 350nA 5V 31.07dB
Analog DevicesAD602JRZ-RL
Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain

Descriptions

Descriptions of Analog Devices AD600ARZ provided by its distributors.

ROHS3Compliant EAR99 AD600 Tube op amp amplifier circuit 10.5mm 350nA 5V 41.07dB
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
AD600ARZ, DUAL VOLTAGE CONTROLLED AMPLIFIER 30DB CMRR, 16-PIN SOIC W
11mA(x2 Ch) 275V/μs 35MHz 50mA 2 -4.75V ±5.25V 350nA 35MHz SOIC-16 SMD 2.65mm H
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube
Gain Amplifier, 35Mhz, Wsoic; Amplifier Type:Variable Gain; No. Of Channels:2Channels; No. Of Amplifiers:2Amplifiers; Gain Bandwidth Product:35Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD600ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated