Analog Devices AD602JRZ

GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
$ 42.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD602JRZ.

Newark

Datasheet32 pages18 years ago
Datasheet33 pages18 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-16.57%

CAD Models

Download Analog Devices AD602JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.547
$ 67.652
$ 67.652
Stock
194,292
161,862
161,862
Authorized Distributors
6
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
30 dB
30 dB
30 dB
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD600JR
Dual, Low Noise, Wideband Variable Gain Amplifiers | IC OPAMP VGA 2 CIRCUIT 16SOIC
Analog DevicesAD827JR-16-REEL7
Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO16
Analog DevicesAD843JRZ-16
Op Amp Single Wideband Amplifier ±18V 16-Pin SOIC W Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W

Descriptions

Descriptions of Analog Devices AD602JRZ provided by its distributors.

GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
ROHS3Compliant EAR99 AD602 Tube op amp amplifier circuit 10.5mm 350nA 5V 31.07dB
Analog Devices Variable Gain Amplifier, SOIC W Package, Dual Channel, 16-Pin
Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated