Analog Devices AD602ARZ

GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
$ 67.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD602ARZ.

element14 APAC

Datasheet32 pages18 years ago

Analog Devices

Newark

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.33%

CAD Models

Download Analog Devices AD602ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.652
$ 42.547
$ 42.547
Stock
161,862
194,292
194,292
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
30 dB
30 dB
30 dB
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD600JRZ
GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD600JRZ-R7
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Analog DevicesAD602ARZ-R7
ROHS3Compliant EAR99 AD602 Tape & Reel (TR) op amp amplifier circuit 10.3mm 350nA 5V 31.07dB

Descriptions

Descriptions of Analog Devices AD602ARZ provided by its distributors.

GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain
AD602ARZ, DUAL VOLTAGE CONTROLLED AMPLIFIER 30DB CMRR, 16-PIN SOIC W
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD602ARZ.