Analog Devices AD600JRZ-R7

Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
$ 50.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD600JRZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet28 pages20 years ago
Datasheet32 pages18 years ago
Datasheet33 pages18 years ago

Augswan

Upverter

Inventory History

3 month trend:
-23.01%

CAD Models

Download Analog Devices AD600JRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.197
$ 79.97
$ 79.97
Stock
142,417
211,358
211,358
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
30 dB
30 dB
30 dB
Min Supply Voltage
9.5 V
-4.75 V
-4.75 V
Max Supply Voltage
10.5 V
5.25 V
5.25 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD600JRZ
GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD600ARZ
ROHS3Compliant EAR99 AD600 Tube op amp amplifier circuit 10.5mm 350nA 5V 41.07dB
Analog DevicesAD602ARZ-R7
ROHS3Compliant EAR99 AD602 Tape & Reel (TR) op amp amplifier circuit 10.3mm 350nA 5V 31.07dB

Descriptions

Descriptions of Analog Devices AD600JRZ-R7 provided by its distributors.

Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Contains Lead Tin Not Qualified GULL WING Variable Gain Amplifier 600mW 30dB 275V/mus 0C~70C
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated