Analog Devices AD600JN

Dual, Low Noise, Wideband Variable Gain Amplifiers | IC OPAMP VGA 2 CIRCUIT 16DIP
$ 23.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD600JN.

Analog Devices

Datasheet32 pages18 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD600JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.68
$ 67.1
$ 67.1
Stock
134,214
115,724
115,724
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
-
35 MHz
35 MHz
Input Offset Voltage (Vos)
-
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
30 dB
30 dB
30 dB
Min Supply Voltage
-
-4.75 V
-4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Operating Supply Current
11 mA
14 mA
14 mA

Related Parts

Analog DevicesAD602JNZ
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin PDIP N Tube
Analog DevicesAD600JNZ
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Analog DevicesAD602JN
Op Amp, 2 Ch, 11mA, 50mA, 350nA, 5.25V, 35MHz, 275V/μs, PDIP-16, TH, 20.07mm × 7.62mm × 5.33mm
Texas InstrumentsLM13700N/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-PDIP 0 to 70
onsemiNE5517ANG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
Texas InstrumentsINA2126PA
Micropower Instrumentation Amplifier Single and Dual Versions 16-PDIP

Descriptions

Descriptions of Analog Devices AD600JN provided by its distributors.

Dual, Low Noise, Wideband Variable Gain Amplifiers | IC OPAMP VGA 2 CIRCUIT 16DIP
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin PDIP Tube
11mA(x2 Channels) 275V/μs 50mA 2 5.25V 350nA 35MHz PDIP-16 Through hole mounting 20.07mm*7.62mm*5.33mm
IC VARIABLE GAIN 2 CIRCUIT 16DIP
SPECIALTY ANALOG CIRCUIT PDIP16
15W, MULTI-COIL AUTO, MULTI-DEVI
The AD600/AD6021 dual channel, low noise, variable gain amplifiers are optimized for use in ultrasound imaging systems, but are applicable to any application requiring precise gain, low noise and distortion, and wide bandwidth. Each independent channel provides a gain of 0 dB to +40 dB in the AD600 and -10 dB to +30 dB in the AD602. The lower gain of the AD602 results in an improved signal-to-noise ratio (SNR) at the output. However, both products have the same 1.4 nV/√Hz input noise spectral density. The decibel gain is directly proportional to the control voltage, accurately calibrated, and supply and temperature-stable. To achieve the difficult performance objectives, a proprietary circuit form, the X-AMP®, was developed. Each channel of the X-AMP comprises a variable attenuator of 0 dB to -42.14 dB followed by a high speed fixed gain amplifier. In this way, the amplifier never has to cope with large inputs, and can benefit from the use of negative feedback to precisely define the gain and dynamics. The attenuator is realized as a 7-stage R-2R ladder network having an input resistance of 100 W, laser trimmed to ±2%. The attenuation between tap points is 6.02 dB; the gain-control circuit provides continuous interpolation between these taps. The resulting control function is linear in dB. The gain-control interfaces are fully differential, providing an input resistance of ~15 M W and a scale factor of 32 dB/V (that is, 31.25 mV/dB) defined by an internal voltage reference. The response time of this interface is less than 1 µs. Each channel also has an independent gating facility that optionally blocks signal transmission and sets the dc output level to within a few millivolts of the output ground. The gating control input is TTL- and CMOS-compatible. The maximum gain of the AD600 is 41.07 dB, and the maximum gain of the AD602 is 31.07 dB; the -3 dB bandwidth of both models is nominally 35 MHz, essentially independent of the gain. The SNR for a 1 V rms output and a 1 MHz noise bandwidth is typically 76 dB for the AD600 and 86 dB for the AD602. The amplitude response is flat within ±0.5 dB from 100 kHz to 10 MHz; over this frequency range, the group delay varies by less than ±2 ns at all gain settings. Each amplifier channel can drive 100 W load impedances with low distortion. For example, the peak specified output is ±2.5 V minimum into a 500 W load, or ±1 V into a 100 W load. For a 200 W load in shunt with 5 pF, the total harmonic distortion for a ±1 V sinusoidal output at 10 MHz is typically -60 dBc. The AD600J/AD602J are specified for operation from 0°C to 70°C and are available in 16-lead PDIP (N) and 16-lead SOIC packages. The AD600A/AD602A are specified for operation from -40°C to +85°C and are available in 16-lead CERDIP (Q) and 16-lead SOIC packages. The AD600S/AD602S are specified for operation from -55°C to +125°C, are available in a 16-lead CERDIP (Q) package, and are MIL-STD-883 compliant. The AD600S/AD602S are also available under DESC SMD 5962-94572. AD600 - Gain Range: 0 dB to 40 dB AD602 - Gain Range: -10 dB to + 30 dB 1Patented. Data Sheet, Rev. F, 10/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated