Analog Devices AD602JRZ-R7

ROHS3Compliant EAR99 AD602 Tape & Reel (TR) op amp buffer circuit 10.3mm 350nA 5V 31.07dB
$ 52.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD602JRZ-R7.

Analog Devices

Datasheet32 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages20 years ago
Datasheet33 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD602JRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.139
$ 42.547
$ 42.547
Stock
145,868
194,292
194,292
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
-
-
-
Test Frequency
-
-
-
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD600JRZ
GAIN AMPLIFIER, 35MHZ, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD600JRZ-RL
IC VARIABLE GAIN 2 CIRC 16SOIC / Variable Gain Amplifier 2 Circuit 16-SOIC
Analog DevicesAD600JR-REEL7
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD602JRZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD602 Tape & Reel (TR) op amp buffer circuit 10.3mm 350nA 5V 31.07dB
Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated