Analog Devices AD597AH

Sensor, Analog to Digital, +/- 10 V (max.), 8 V (max.), 160 Ua, 15 Khz, -55 C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD597AH.

Augswan

Datasheet8 pages28 years ago

Analog Devices

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD597AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.12
Stock
103,316
88,281
Authorized Distributors
0
1
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
TO-100
TO-100
Number of Pins
10
10

Related Parts

Analog DevicesAD597AHZ
ANALOG DEVICES AD597AHZ Signal Conditioner, 15 kHz, 5 V, 30 V, SOIC, 10 Pins, -55 C
Analog DevicesAD596AHZ
ANALOG DEVICES AD596AHZ Temperature Sensor IC, Voltage, TO-100, 10 Pins
Texas InstrumentsLM119H/NOPB
Box LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 0.5muA @ ±15V 80ns 8.96mm 15V
Texas InstrumentsLM119H
Box LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 500nA 80ns 8.96mm 15V
Texas InstrumentsJM38510/10306BIA
Comparator Dual ±18V/36V 10-Pin TO-100 Tray
Analog DevicesAD536AJH
RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10 RoHS Compliant: No

Descriptions

Descriptions of Analog Devices AD597AH provided by its distributors.

SENSOR, ANALOG TO DIGITAL, +/- 10 V (MAX.), 8 V (MAX.), 160 UA, 15 KHZ, -55 C
Temperature Sensor IC; Output Voltage:0.245V; Output Current:5mA; Accuracy:4°C; Output Voltage/Deg C:10mV/°C; Supply Voltage Min:5V; Supply Voltage Max:30V; Termination Type:Through Hole; Package/Case:10-TO-100; No. of Pins:10 ;RoHS Compliant: No
The AD596/AD597 is a monolithic temperature setpoint controller which has been optimized for use at elevated temperatures such as those found in oven control applications. The device cold junction compensates and amplifies a type J or K thermocouple input to derive an internal signal proportional to temperature. The internal signal is then compared with an externally applied setpoint voltage to yield a low impedance switched output voltage. Dead-Band or switching hysteresis can be programmed using a single external resistor. Alternately, the AD596/ AD597 can be configured to provide a voltage output (10 mV/°C) directly from a type J or K thermocouple signal. It can also be used as a stand-alone voltage output temperature sensor. The AD596/AD597 can be powered with a single supply from +5 V to +30 V, or dual supplies up to a total span of 36 V. Typical quiescent supply current is 160 µA which minimizes self-heating errors. The AD596/AD597 H package option includes a thermocouple failure alarm that indicates an open thermocouple lead when operated in the temperature proportional measurement mode. The alarm output has a flexible format which can be used to drive relays, LEDs or TTL logic. The device is packaged in a reliability qualified, cost effective 10-pin metal can, 8-pin plastic mini-DIP or SOIC and is trimmed to operate over an ambient temperature range from +25°C to +100°C. Operation over an extended ambient temperature range is possible with slightly reduced accuracy. The AD596 will amplify thermocouple signals covering the entire -200°C to +760°C temperature range recommended for type J thermocouples while the AD597 can accommodate -200°C to +1250°C type K inputs. The AD596/AD597 has a calibration accuracy of ±4°C at an ambient temperature of 60°C and an ambient temperature stability specification of 0.05°C/°C from +25°C to +100°C. If higher accuracy, or a lower ambient operating temperature is required, either the AD594 (J thermocouple) or AD595 (K thermocouple) should be considered.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated