Analog Devices AD592AN

Analog Resistance Sensor, 298.2uA, 0.15Cel, Bipolar, Round, 3 Pin, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD592AN.

Upverter

Datasheet8 pages31 years ago

Newark

iiiC

CAD Models

Download Analog Devices AD592AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.141
$ 8.141
Stock
75,490
179,632
179,632
Authorized Distributors
0
6
6
Case/Package
T
T
T
Number of Pins
3
3
3
Mount
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Resolution
-
1 B
1 B
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Related Parts

Analog DevicesAD592ANZ
Temp Sensor Analog 3-Pin TO-92 Tray / SENSOR TEMP ANLG CURR TO-92-3
Analog DevicesAD22100KTZ
ANALOG DEVICES - AD22100KTZ - TEMPERATURE SENSOR, 22100, TO92-3
Analog DevicesAD22100ATZ
ANALOG DEVICES - AD22100ATZ - IC, SENSOR, TEMPERATURE, TO-92-3

Descriptions

Descriptions of Analog Devices AD592AN provided by its distributors.

Analog Resistance Sensor, 298.2uA, 0.15Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temp Sensor Analog 3-Pin TO-92 Tray
Analog Devices AD592AN -25°C to +125°C T0-92 Temperature Sensor
The AD592 is a two terminal monolithic integrated circuit temperature transducer that provides an output current proportional to absolute temperature. For a wide range of supply voltages the transducer acts as a high impedance temperature dependent current source of 1 µA/K. Improved design and laser wafer trimming of the IC's thin film resistors allows the AD592 to achieve absolute accuracy levels and nonlinearity errors previously unattainable at a comparable price. The AD592 can be employed in applications between −25°C and +105°C where conventional temperature sensors (i.e., thermistor, RTD, thermocouple, diode) are currently being used. The inherent low cost of a monolithic integrated circuit in a plastic package, combined with a low total parts count in any given application, make the AD592 the most cost effective temperature transducer currently available. Expensive linearization circuitry, precision voltage references, bridge components, resistance measuring circuitry and cold junction compensation are not required with the AD592. Typical application areas include: appliance temperature sensing, automotive temperature measurement and control, HVAC (heating/ventilating/air conditioning) system monitoring, industrial temperature control, thermocouple cold junction compensation, board-level electronics temperature diagnostics, temperature readout options in instrumentation, and temperature correction circuitry for precision electronics. Particularly useful in remote sensing applications, the AD592 is immune to voltage drops and voltage noise over long lines due to its high impedance current output. AD592s can easily be multiplexed; the signal current can be switched by a CMOS multiplexer or the supply voltage can be enabled with a tri-state logic gate. The AD592 is available in three performance grades: the AD592AN, AD592BN and AD592CN. All devices are packaged in a plastic TO-92 case rated from −45°C to +125°C. Performance is specified from −25°C to +105°C. AD592 chips are also available, contact the factory for details.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 592 AN
  • AD592-AN
  • AD592AN.