Analog Devices AD22100KTZ

Analog Devices - AD22100KTZ - Temperature Sensor, 22100, TO92-3
$ 5.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22100KTZ.

element14 APAC

Datasheet12 pages22 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+69.38%

CAD Models

Download Analog Devices AD22100KTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.649
$ 6.141
Stock
265,859
97,680
Authorized Distributors
6
5
Case/Package
T
T
Number of Pins
3
3
Mount
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD22100ATZ
ANALOG DEVICES - AD22100ATZ - IC, SENSOR, TEMPERATURE, TO-92-3
Analog DevicesAD22103KTZ
Temperature Sensor, 0.5Deg C, To-92-3; |Analog Devices, Inc. AD22103KTZ
Analog DevicesTMP37FT9Z
SENSOR ANALOG 5C-100C TO92-3 / Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3

Descriptions

Descriptions of Analog Devices AD22100KTZ provided by its distributors.

ANALOG DEVICES - AD22100KTZ - TEMPERATURE SENSOR, 22100, TO92-3
Analog Voltage Output Sensor, 1.37V Min, 3.62V Max, Bipolar, Round, 3 Pin, Through Hole Mount
AD22100KTZ TEMPERATURE SENSOR 3-PIN TO-92, 0 - +100 DEGC
Voltage Output Temperature Sensor with Signal Conditioning
TEMPERATURE SENSOR, 22100, TO-92-3; IC Output Type:Voltage; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:+150°C; Senso; Available until stocks are exhausted Alternative available
TEMPERATURE SENSOR, 22100, TO-92-3; IC Output Type: Voltage; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -50°C; Sensing Temperature Max: +150°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 4V; Supply Voltage Max: 6.5V; Product Range: AD22100 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 22100; IC Generic Number: 22100; Logic Function Number: 22100; Operating Temperature Max: 100°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +100°C; Output Voltage: 1.938V; Output Voltage per °C: 22.5mV/°C; Sensor / Transducer Type: Temperature; Supply Current: 500µA; Supply Voltage Range: 4V to 6.5V; Temperature Max: 150°C; Temperature Sensing Range: -50°C to +150°C
The AD221001 is a monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range -50oC to +150oC, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25 V at -50oC to +4.75 V at +150oC using a single +5.0 V supply. Due to its ratiometric nature, the AD22100 offers a cost-effective solution when interfacing to an analog-to-digital converter. This is accomplished by using the ADCR^s +5 V power supply as a reference to both the ADC and the AD22100 eliminating the need for and cost of a precision reference (see Figure 2).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD22100KTZ .
  • AD22100KTZ*