Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD589JR

IC 1-OUTPUT Two Term Voltage Reference, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference

$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD589JR.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD589JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 3.91
$ 3.91
Stock
161,824
237,852
237,852
Authorized Distributors
1
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
0 °C
-55 °C
-55 °C
Max Operating Temperature
70 °C
125 °C
125 °C
Case/Package
SOIC N
R
R
Number of Pins
8
8
8

Descriptions

Descriptions of Analog Devices AD589JR provided by its distributors.

IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
V-Ref Precision 1.235V 5mA 8-Pin SOIC N Tube
IC VREF SHUNT 1.235V 8-SOIC / Voltage Reference IC V 8-SOIC
100ppm/℃ 5mA 1.235V 1.2% SOIC-8 SMD mount 0mm*0mm*0mm
IC, SHUNT V-REF, 1.235V, 5mV, 8-SOIC
IC VOLT REF 1.235V 2-TERM 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 589JR