Analog Devices AD589JRZ

Analog Devices Voltage Reference IC, 1.2V, SOIC Package, ±1.2% Accuracy, Surface Mount, 8-Pin
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD589JRZ.

element14 APAC

Datasheet8 pages22 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-3.90%

CAD Models

Download Analog Devices AD589JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 3.83
$ 3.83
Stock
510,846
322,972
322,972
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.2 V
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1.215 %
1.22 %
1.22 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
5 mA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD589JRZ-REEL
100ppm/°C Fixed 5mA 5µVrms 1.235V 1.235V 50μA -2.83%, 1.22% SOIC-8 SMD, Adhesive Mount 1.5mm H
Analog DevicesADR292GRZ
25ppm/℃ 18μA Fixed 5mA 12µVp-p 4.096V 15V 4.096V ±0.15% SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADR291GRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 2.8 TO 15V, IS 12UA, PD 60UW

Descriptions

Descriptions of Analog Devices AD589JRZ provided by its distributors.

Analog Devices Voltage Reference IC, 1.2V, SOIC Package, ±1.2% Accuracy, Surface Mount, 8-Pin
V-Ref Precision 1.235V 5mA 8-Pin SOIC N Tube
Volt Ref, Soic-8, 1.235V, 0 To 70Deg C; |Analog Devices, Inc. AD589JRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated