Analog Devices AD581KH

IC VREF SERIES 0.1% TO5-3 Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-5-3
$ 30.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD581KH.

Analog Devices

Datasheet9 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

Farnell

Augswan

Inventory History

3 month trend:
-22.73%

CAD Models

Download Analog Devices AD581KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.59
$ 15.33
Stock
121,353
124,626
Authorized Distributors
2
1
Case/Package
-
TO-39
Number of Pins
3
-
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
15 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD581JH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581LH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581SH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3

Descriptions

Descriptions of Analog Devices AD581KH provided by its distributors.

IC VREF SERIES 0.1% TO5-3 Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-5-3
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
PWR SPLY FUNC, VOLTAGE REFERENCE, TO-5,VS 12 TO 30V, IS 0.75MA, PD 600MW, REGLINE 3MV
Reference, Voltage; TO-5; 6.5 (Max.) @ 25 degC; 15 ppm/ degC (Max.) @ 25 degC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated