Analog Devices AD581SH

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
$ 27.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD581SH.

Analog Devices

Datasheet9 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages19 years ago

Newark

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD581SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.45
$ 27.45
Stock
130,441
130,441
Authorized Distributors
1
1
Case/Package
TO-52
TO-52
Number of Pins
3
3
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
40 V
40 V
Min Output Voltage
10 V
10 V
Max Output Voltage
10 V
10 V
Tolerance
0.3 %
0.3 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD581JH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581LH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581TH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3

Descriptions

Descriptions of Analog Devices AD581SH provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Voltage References; Temperature Grade: MILITARY; No. of Terminals: 3; Package Shape: ROUND; Surface Mount: NO; Nominal Supply Voltage (Vsup): 15 V;
VOLTAGE REF, SERIES, 10V, TO-5-3; Voltage Reference Type:Series - Fixed; Product Range:AD581 Series; Reference Voltage:10V; Initial Accuracy:30mV; Temperature Coefficient:± 30ppm/°C; Voltage Reference Case Style:TO-205AA; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD581SH.