Analog Devices AD581LH

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
$ 57.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD581LH.

Analog Devices

Datasheet9 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages19 years ago

element14 APAC

Newark

Farnell

iiiC

CAD Models

Download Analog Devices AD581LH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD581JH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581SH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581TH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3

Descriptions

Descriptions of Analog Devices AD581LH provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Voltage Reference Precision 10 Volt 10 mA 3-Pin TO-5
V-Ref Precision 10V 10mA 3-Pin TO-5 Tube
High Precision 10 V IC Reference
VOLTAGE REF, SERIES, 10V, TO-205AA-3
EAR99 AD581 Bulk PRODUCTION (Last Updated: 1week ago) voltage reference device 10mA 40V 40muVp-p 5ppm/C
ICVOLT REFERENCEFIXED10VBIPOLARCAN3PINMETAL
TO-5-3 Voltage References ROHS
Analog Devices AD581LH AD581LH
VOLTAGE REF, SERIES, 10V, TO-205AA-3; Pr; VOLTAGE REF, SERIES, 10V, TO-205AA-3; Product Range:AD581 Series; Voltage Reference Type:Series - Fixed; Reference Voltage:10V; Initial Accuracy:5mV; Temperature Coefficient: 5ppm/ C; Voltage Reference Case Style:TO-205AA; MSL:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD581LH.