Analog Devices AD580LH

Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
$ 14.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD580LH.

Farnell

Datasheet8 pages22 years ago
Datasheet24 pages15 years ago
Datasheet9 pages22 years ago

Analog Devices

Factory Futures

Upverter

Augswan

CAD Models

Download Analog Devices AD580LH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.89
$ 34.4
Stock
214,646
201,900
Authorized Distributors
2
1
Case/Package
TO-52
TO-52
Number of Pins
3
3
Max Output Current
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
-
0.4 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

Analog DevicesAD580JH
Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
Analog DevicesAD580KH
IC, Voltage Reference; TO-52; 25 mV; 40 ppm/ degC; 1.5 mV (Typ.); 1 mA (Typ.)
Analog DevicesAD580SH
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3
Analog Devices5962-8686101XA
High Precision, 2.5 V IC Reference | IC MONO 2.5V REFERENCE TO-52-3
Analog DevicesAD581JH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Analog DevicesAD581SH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3

Descriptions

Descriptions of Analog Devices AD580LH provided by its distributors.

Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
PWR SPLY FUNC, VOLTAGE REFERENCE, TO-52,VS 4.5 TO 30V, IS 1MA, PD 350MW, REGLINE 2MV
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Shape: ROUND; Terminal Finish: TIN LEAD; Terminal Form: WIRE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated