Analog Devices AD580JH

Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
$ 13.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD580JH.

element14 APAC

Datasheet8 pages22 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
+115%

CAD Models

Download Analog Devices AD580JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.317
$ 89.006
Stock
157,754
188,234
Authorized Distributors
6
1
Case/Package
TO-52
TO-52
Number of Pins
3
3
Max Output Current
-
-
Min Input Voltage
4.5 V
-
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.4 %
-
Temperature Coefficient
85 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD580KH
IC, Voltage Reference; TO-52; 25 mV; 40 ppm/ degC; 1.5 mV (Typ.); 1 mA (Typ.)

Descriptions

Descriptions of Analog Devices AD580JH provided by its distributors.

Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
Voltage Reference Fixed 2.5V ±3% 1.5mA Max 10mA 8µVp-p 30V TO-52-3 TH 3.81mm H
PWR SPLY FUNC, VOLTAGE REFERENCE, TO-52,VS 4.5 TO 30V, IS 1MA, PD 350MW, REGLINE 6MV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD580JH .
  • AD580JH..