Analog Devices AD574ALN

1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
$ 57.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574ALN.

DigiKey

Datasheet12 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD574ALN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.12
$ 89.51
$ 89.51
Stock
125,731
166,251
166,251
Authorized Distributors
1
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD574AJNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube / IC ADC 12BIT W/REF 28-DIP
Analog DevicesAD774BKNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesMAX182ACPI+
4-Channel Single ADC SAR 17ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/ T/H 28-DIP
Analog DevicesAD7582KNZ
4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMX7582KN+
ADC Single SAR 10ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMX574AKN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP W

Descriptions

Descriptions of Analog Devices AD574ALN provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
IC ADC 12BIT W/REF/CLK 28-DIP
IC, MONO 12-BIT A/D CONV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated