Analog Devices MAX182ACPI+

4-Channel Single ADC SAR 17ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/ T/H 28-DIP
$ 71.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX182ACPI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX182ACPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD774BKNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesMAX182BEPI+
Single ADC SAR 17ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX182AEPI+
4-Channel Single ADC SAR 17ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD574AJNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube / IC ADC 12BIT W/REF 28-DIP
Analog DevicesMAX178AENG+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP24
Analog DevicesAD7582KNZ
4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MAX182ACPI+ provided by its distributors.

4-Channel Single ADC SAR 17ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/ T/H 28-DIP
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP28
MAX182 Series 5.25 V 4 Channel 12 Bit Parallel Interface A/D Converter - PDIP-28
Calibrated, 4-Channel, 12-Bit ADC with Track/Hold and Reference
Adc, 4-Ch, Sar, 12Bit, 17Ksps, Dip-28; Resolution (Bits):12Bit; Sampling Rate:17Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:11.4V; Supply Voltage Max:15.75V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX182ACPI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated