Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX186DCPP+

8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube

$ 38.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186DCPP+.

element14 APAC

Datasheet25 pages12 years ago

Analog Devices

ShanghaiCT

Factory Futures

Augswan

Inventory History

3 month trend:
-55.56%

CAD Models

Download Analog Devices MAX186DCPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX186DCPP+.

Related Parts

Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX186DEPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX188CCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX186DCPP+ provided by its distributors.

8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE, QSPI, Serial, SPI 20-PDIP
MAX186 Series 5 V 4/8 Channel 12-Bit Serial/SPI A/D Converter - PDIP-20
Low-Power, Single-Ended or Differential Multi-Channel, 12-Bit ADC with Bipolar Input Capabilities
Ciiva
Low-Power, 8-Channel, Serial 12-Bit ADCs
ADC,8 CH,12 BIT,SERIAL,QSPI,MAX186DCPP+
RS APAC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 12Bit, 133Ksps, Serial, 20Dip; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:Differential; Data Interface:4 Wire, Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-4.75V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX186DCPP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX186DCPP+.