Analog Devices AD572AD

Single ADC SAR 12-bit Parallel/Serial 32-Pin SBCDIP Tube
$ 330.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD572AD.

Arrow Electronics

Datasheet8 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 330.64
$ 889.23
$ 889.23
Stock
135,010
138,770
138,770
Authorized Distributors
1
1
1
Case/Package
DIP
-
-
Number of Pins
32
32
32
Number of Bits
12
-
-
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7874ANZ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD674BKNZ
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, PDIP28
Analog DevicesMX674AJN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesMX7672KN03+
ADC Single SAR 12-bit Parallel/Serial 32-Pin SBCDIP
Analog DevicesMAX120ENG+
1-Channel Single ADC SAR 500ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD572AD provided by its distributors.

Single ADC SAR 12-bit Parallel/Serial 32-Pin SBCDIP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32
12bit Parallel,Serial Voltage SAR DIP Through hole mounting 4.32mm(height)
The AD572 is a complete 12-bit successive approximation analog-to-digital converter that includes an internal clock, reference, comparator, and buffer amplifier. Its hybrid IC design utilizes MSI digital and linear monolithic chips and active laser trimming of high-stability thin-film resistors to provide superior performance, flexibility and ease of use, combined with IC size, price and reliability.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD572 AD