Analog Devices MX7672KN03+

ADC Single SAR 12-bit Parallel/Serial 32-Pin SBCDIP
$ 73.94
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7672KN03+.

Ciiva

Datasheet14 pages11 years ago

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7672KN03+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX162ACNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesMAX162AENG+
1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 3US H-SPEED 24-DIP
Analog DevicesMAX162BCNG
Complete High-Speed CMOS 12-Bit ADC | IC ADC 12BIT SAR 24DIP
Analog DevicesLTC1272-8CCN#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MX7672KN03+ provided by its distributors.

ADC Single SAR 12-bit Parallel/Serial 32-Pin SBCDIP
5V,-10.8V~13.2V 308Ksps 12bit 1 12 Parallel Single-Ended 5V,-10.8V~13.2V SAR PDIP-24 4.45mm
High-Speed 12-Bit ADC with External Reference Input
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated