Analog Devices AD570SD

1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
$ 344.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD570SD.

Analog Devices

Datasheet8 pages31 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD570SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 344.72
$ 121.61
$ 121.61
Stock
170,481
132,079
132,079
Authorized Distributors
2
3
3
Case/Package
CDIP
-
-
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 21 hours ago)

Related Parts

Analog DevicesAD7574TQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD7575BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD7574BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
ADC Single SAR 8-Bit Parallel 20-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices AD570SD provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
COMPLETE 8-BIT A-TO-D CONVERTER ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP18
Complete 8-Bit Successive Approximation Analog-to-Digital Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated