Analog Devices AD570JD

1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
$ 121.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD570JD.

HQonline

Datasheet8 pages31 years ago

Analog Devices

Newark

Augswan

Farnell

Inventory History

3 month trend:
-0.43%

CAD Models

Download Analog Devices AD570JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.61
$ 344.72
$ 344.72
Stock
202,171
163,824
163,824
Authorized Distributors
3
2
2
Case/Package
-
CDIP
CDIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7574KNZ
5V 8bit 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
Analog DevicesAD670KNZ
5V 8bit 8 Parallel Differential 5V SAR PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD670JN
ADC 5V 8bit 8-Ch Parallel Differential SAR 5V PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
Analog DevicesMAX166CCPP+
1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesMAX165ACPN+
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
Analog DevicesMAX165BCPN+
Unipolar DUAL External Internal SAR Analog to Digital Converter 0.39% 0C~70C 5V 12Weeks

Descriptions

Descriptions of Analog Devices AD570JD provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Complete 8-Bit Successive Approximation Analog-to-Digital Converter
ADC, SUCCESSIVE APPROXIMATION, 8
4.5V~7V,-12V~16.5V 8bit 1 8 Parallel Single-Ended 4.5V~7V,-12V~16.5V SAR SBDIP-18 Through hole mounting 3.05mm(height)
IC ADC 8BIT MONO W/CLK 18-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated