What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5685RBRUZ-RL7

Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
$ 10.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5685RBRUZ-RL7.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5685RBRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.5
$ 12.66
Stock
86,210
187,424
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
25 Msps
25 Msps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5685RBRUZ-RL7.

Related Parts

Analog DevicesAD5695RBRUZ
IC DAC 14BIT V-OUT 16TSSOP / 14 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5695RBRUZ-RL7
Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5684RBRUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP
Texas InstrumentsDAC7568ICPWR
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5685RBRUZ-RL7 provided by its distributors.

Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP T/R
QUAD DIGITAL TO ANALOG CONVERTER 14 BI
D/A CONVERTER, SERIAL INPUT LOAD
14-bit 4-ch SPI nanoDAC+with o
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5685 digital to analog converter 5.5V 8mus 25Msps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated