What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5685RBRUZ

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
$ 12.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5685RBRUZ.

Newark

Datasheet32 pages12 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-1.20%

CAD Models

Download Analog Devices AD5685RBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.66
$ 10.5
Stock
193,445
90,334
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Settling Time
5 µs
5 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5685RBRUZ.

Related Parts

Analog DevicesAD5695RBRUZ-RL7
Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5695RBRUZ
IC DAC 14BIT V-OUT 16TSSOP / 14 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5684RBRUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5685RBRUZ provided by its distributors.

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Da Converter, 14Bit, Tssop; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5685RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated