What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5542BR

IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5542BR.

Augswan

Datasheet20 pages14 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices AD5542BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.014
$ 26.014
Stock
106,126
126,368
126,368
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5542JRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 14-Pin SOIC N
Analog DevicesAD5542BRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC
Analog DevicesAD5542JRZ-REEL7
IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC
Analog DevicesMAX542BESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N
Texas InstrumentsDAC8831MCDEP
IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC
Analog DevicesMAX542CESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD5542BR provided by its distributors.

IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC
IC DAC 16BIT SERIAL-IN 14-SOIC
Surface Mount External Non-RoHS Compliant SPI DSP Digital to Analog Converter -40C~85C 1mus (Typ) 2.7V~5.5V
The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7 V to 5.5 V supply. The DAC output range extends from 0 V to VREF. The DAC output range extends from 0 V to VREF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of −40°C to +85°C. Offering unbuffered outputs, the AD5541/AD5542 achieve a 1 μs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8 nV/√Hz and low glitch, the AD5541/AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±VREF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5541/AD5542 utilize a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. The AD5541/AD5542 are available in 8-lead and 14-lead SOIC packages. Product Highlights Single-Supply Operation. The AD5541 and AD5542 are fully specified and guaranteed for a single 2.7 V to 5.5 V supply. Low Power Consumption. These parts consume typically 0.625 mW with a 5 V supply and 0.375 mW at 3 V. 3-Wire Serial Interface. Unbuffered Output Capable of Driving 60 kΩ Loads. This reduces power consumption because there is no internal buffer to drive. Power-On Reset Circuitry. Applications Digital gain and offset adjustment Automatic test equipment Data acquisition systems Industrial process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated