Analog Devices AD5532ABC-5

5V,8V~16.5V,-4.75V~16.5V 14bit 32 14 Parallel,SPI 2.7V~5.5V BGA SMD mount
$ 65.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532ABC-5.

Upverter

Datasheet20 pages16 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5532ABC-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.15
$ 58.09
Stock
177,804
100,466
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
74
74
Number of Bits
14
14
Settling Time
22 µs
22 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.39 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
32
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesAD5532BBCZ-1
32-Channel 14-bit Bipolar Voltage-Output DAC
Analog DevicesAD5532BBC-1
DAC 32-CH 14-bit 74-Pin CSP-BGA Tray
Analog DevicesAD5532HSABCZ
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PBGA74

Descriptions

Descriptions of Analog Devices AD5532ABC-5 provided by its distributors.

5V,8V~16.5V,-4.75V~16.5V 14bit 32 14 Parallel,SPI 2.7V~5.5V BGA SMD mount
Surface Mount BOTTOM BALL External Digital to Analog Converter -40C~85C 12mm 623mW 45ksps
32 CHANNEL 14-BIT DAC & SHA I.C.
Sample and Hold Circuit, 1 Func, CMOS, PBGA74
The AD5532 is a 32-channel bipolar voltage-output 14-bit DAC with an additional infinite sample-and-hold mode. The selected DAC register is written to via the SPI serial interface and VOUT for this DAC is then updated to reflect the new contents of the DAC register. DAC selection is accomplished via address bits A0-A4. The output voltage range is determined by the offset voltage at the OFFS_IN pin and the gain of the output amplifier. It is restricted to a range from VSS+2V to VDD-2V because of the headroom of the output amplifier. The device is operated with AVCC = +5V±5%, DVCC= 2.7V to 5.25V, VSS = -4.75V to -16.5V and VDD = 8V to 16.5V and requires a stable +3V reference on REF_IN as well as an offset voltage on OFFS_IN. It is available in a 74-lead 12mm x 12mm CSPBGA package. Also available is the AD5533, which is specified in the sample and hold mode only and is the same part but without the DAC mode of operation.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated