Analog Devices AD5532BBC-1

DAC 32-CH 14-bit 74-Pin CSP-BGA Tray
$ 74.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532BBC-1.

SHENGYU ELECTRONICS

Datasheet16 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5532BBC-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.71
$ 174.767
Stock
172,243
230,576
Authorized Distributors
1
5
Case/Package
BGA
BGA
Number of Pins
74
74
Number of Bits
14
14
Settling Time
22 µs
22 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.39 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
32
Min Supply Voltage
-
8 V
Max Supply Voltage
-
16.5 V

Related Parts

Analog DevicesAD5532ABCZ-1
SERIAL INPUT LOADING 22 us SETTLING TIME 14-BIT DAC PBGA74
Analog DevicesAD5532ABCZ-3
D/A Converter, 1 Func, Serial Input Loading, 22us Settling Time, PBGA74
Analog DevicesAD5532ABCZ-2
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PBGA74

Descriptions

Descriptions of Analog Devices AD5532BBC-1 provided by its distributors.

DAC 32-CH 14-bit 74-Pin CSP-BGA Tray
Surface Mount BOTTOM BALL Not Qualified Digital to Analog Converter -40C 12mm 280mW 45ksps
D/A Converter (D-A) IC; Package/Case:74-CSPBGA; Interface Type:Serial; Leaded Process Compatible:No; No. of Bits:14; No. of Outputs:8; Peak Reflow Compatible (260 C):No; Supply Voltage Max:16.5V; Supply Voltage Min:8V RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5532BBC1