Analog Devices AD548KN

Precision, Low Power BiFET Op Amp | IC OPAMP GP 1 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD548KN.

Analog Devices

Datasheet12 pages24 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD548KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.485
Stock
124,596
106,925
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
76 dB
90 dB
Min Supply Voltage
-
9 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
170 µA
170 µA

Related Parts

Analog DevicesAD548KNZ
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6081IN
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Texas InstrumentsLMC6001BIN/NOPB
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
Analog DevicesAD629BNZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8

Descriptions

Descriptions of Analog Devices AD548KN provided by its distributors.

Precision, Low Power BiFET Op Amp | IC OPAMP GP 1 CIRCUIT 8DIP
Non-RoHS Compliant EAR99 AD548 Tube op amp amplifier circuit 4.44mm 0.2mA 300muV 1000kHz
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8
The AD548 is a low power, precision monolithic operational amplifier. It offers both low bias current (10 pA max, warmed up) and low quiescent current (200 µA max) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD548's entire common-mode voltage range. The economical J grade has a maximum guaranteed input offset voltage of less than 2 mV and an input offset voltage drift of less than 20µV/°C. The C grade reduces input offset voltage to less than 0.25 mV and offset voltage drift to less than 2 µV/°C. This level of dc precision is achieved utilizing Analog's laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input off-set voltage due to self-heating effects. Four additional grades are offered over the commercial, industrial and military temperature ranges. The AD548 is recommended for any dual supply op amp application requiring low power and excellent dc and ac performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, the AD548's excellent combination of low input offset voltage and drift, low bias current and low 1/f noise reduces output errors. High common-mode rejection (86 dB, min on the "C" grade) and high open-loop gain ensures better than 12-bit linearity in high impedance, buffer applications. The AD548 is pinned out in a standard op amp configuration and is available in six performance grades. The AD548J and AD548K are rated over the commercial temperature range of 0°C to +70°C. The AD548A, AD548B and AD548C are rated over the industrial temperature range of -40°C to +85°C. The AD548S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD548 is available in an 8-pin plastic mini-DIP, cerdip, TO-99 metal can, surface mount (SOIC), or in chip form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD548KN.