Analog Devices AD5452YRM

IC DAC 12BIT A-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5452YRM.

Upverter

Datasheet28 pages13 years ago
Datasheet32 pages15 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5452YRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 5.34
$ 5.34
Stock
151,821
200,347
200,347
Authorized Distributors
1
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
100 ns
100 ns
100 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5441BRMZ-REEL7
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO8
Analog DevicesAD5321BRMZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
Analog DevicesAD5321BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4921T-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5452YRM provided by its distributors.

IC DAC 12BIT A-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
DAC 1-CH Segment 12-bit 8-Pin MSOP Tube
The AD5450/AD5451/AD5452/AD54531 are CMOS 8-/10-/ 12-/14-bit current output digital-to-analog converters, respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to several applications, including battery-powered applications. As a result of manufacture on a CMOS submicron process, these DACs offer excellent 4-quadrant multiplication characteristics of up to 12 MHz. These DACs utilize a double-buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and most DSP interface standards. Upon power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. These parts can handle ±10 V inputs on the reference, despite operating from a single-supply power supply of 2.5 V to 5.5 V. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier. The AD5450/AD5451/AD5452/AD5453 DACs are available in small 8-lead TSOT, and the AD5452/AD5453 are also available in MSOP packages. The AD5453 also comes in 8-lead LFSCP. The EV-AD5443/46/53SDZ board is available for evaluating DAC performance. For more information, see the UG-327 evaluation board user guide. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated