Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5447YRU

IC DAC 12BIT A-OUT 24TSSOP 12 Bit Digital to Analog Converter 2 24-TSSOP
$ 6.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5447YRU.

Upverter

Datasheet32 pages15 years ago
Datasheet32 pages21 years ago
Datasheet33 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5447YRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.06
$ 9.545
$ 9.545
Stock
241,270
232,760
232,760
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
80 ns
80 ns
80 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5415YRUZ-REEL7
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Analog DevicesAD5445YRUZ
IC DAC 12BIT A-OUT 20TSSOP 12 Bit Digital to Analog Converter 1 20-TSSOP
Analog DevicesAD5445YRUZ-REEL7
IC DAC 12BIT A-OUT 20TSSOP 12 Bit Digital to Analog Converter 1 20-TSSOP

Descriptions

Descriptions of Analog Devices AD5447YRU provided by its distributors.

IC DAC 12BIT A-OUT 24TSSOP 12 Bit Digital to Analog Converter 2 24-TSSOP
Dual 8-/10-/12-Bit, High Bandwidth, Multiplying DACs with Parallel Interface | IC DAC 12BIT A-OUT 24TSSOP
DAC 2-CH R-2R 12-bit Automotive 24-Pin TSSOP Tube
2.5V~5.5V 12bit 12 Parallel 2.5V~5.5V R-2R TSSOP-24 SMD mount 7.8mm*4.4mm*1.2mm
The AD5428/AD5440/AD5447 are Dual CMOS 8-, 10- and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufacture on a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with zeros and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full scale voltage output when combined with an external I-to-V Precision Amplifier. The AD5428 is available in small 20 lead TSSOP package, while the AD5440/AD5447 DACs are available in small 24-lead TSSOP packages. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 5447YRU