Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5422ACPZ

Single Channel, 12/16-Bit, Serial Input, Current Source & Voltage Output DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5422ACPZ.

SHENGYU ELECTRONICS

Datasheet44 pages8 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 10.665
Stock
42,265
189,839
Authorized Distributors
0
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
40 V
40 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40

Descriptions

Descriptions of Analog Devices AD5422ACPZ provided by its distributors.

Single Channel, 12/16-Bit, Serial Input, Current Source & Voltage Output DAC
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, QCC40
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated