Analog Devices AD5590BBC

Data Acquisition System Single ADC 16 DAC 12-Bit 80-Pin CSP-BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5590BBC.

Upverter

Datasheet44 pages15 years ago
Datasheet44 pages18 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5590BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.058
Stock
154,422
191,319
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
80
80
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD5516ABCZ-3
16-Channel 12-Bit Bipolar Voltage-Output DAC with 14-Bit Increment Mode
Analog DevicesAD5516ABCZ-1
D/A Converter, 1 Func, Serial Input Loading, PBGA74
Analog DevicesAD5516ABC-1
DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Texas InstrumentsTLV320DAC23IGQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320DAC23GQER
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70

Descriptions

Descriptions of Analog Devices AD5590BBC provided by its distributors.

Data Acquisition System Single ADC 16 DAC 12-Bit 80-Pin CSP-BGA
16 Input, 16 Output Analog I/O Port with Integrated Amplifiers | IC ADC 12BIT SAR 80CSP-BGA
The AD5590 is a 16-channel input and 16-channel output analog I/O port with eight uncommitted amplifiers, operating from a single 4.5 V to 5.25 V supply. The AD5590 comprises 16 input channels multiplexed into a 1 MSPS, 12-bit successive approximation ADC with a sequencer to allow a preprogrammed selection of channels to be converted sequentially. The ADC contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1 MHz. The conversion process and data acquisition are controlled using ASYNC and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of ASYNC and conversion is also initiated at this point. There are no pipeline delays associated with the ADC. By setting the relevant bits in the control register, the analog input range for the ADC can be selected to be a 0 V to VREFA input or a 0 V to 2 × VREFA with either straight binary or twos complement output coding. The conversion time is determined by the ASCLK frequency because it is also used as the master clock to control the conversion. The DAC section of the AD5590 comprises sixteen 12-bit DACs divided into two groups of eight. Each group has an on-chip reference. The on-board references are off at power-up, allowing the use of external references. The internal references are enabled via a software write. The AD5590 incorporates a power-on reset circuit that ensures that the DAC outputs power up to 0 V and remain powered up at this level until a valid write takes place. The DAC contains a power-down feature that reduces the current consumption of the device and provides software-selectable output loads while in power-down mode for any or all DAC channels. The outputs of all DACs can be updated simultaneously using the LDAC function, with the added functionality of user-selectable DAC channels to simultaneously update. There is also an asynchronous CLR that updates all DACs to a user-programmable code: zero scale, midscale, or full scale. The AD5590 contains eight low noise, single-supply amplifiers. These amplifiers can be used for signal conditioning for the ADCs, DACs, or other independent circuitry, if required. Applications Optical Line Cards (Monitoring and Control) Base Stations General Purpose Analog I/O Monitoring and control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated