Analog Devices AD534KH

IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
$ 93.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534KH.

Analog Devices

Datasheet21 pages12 years ago
Datasheet12 pages27 years ago
Datasheet20 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD534KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.24
$ 44.64
$ 44.64
Stock
138,481
133,064
133,064
Authorized Distributors
1
2
2
Case/Package
TO-100
TO-100-10
TO-100-10
Number of Pins
10
10
10
Number of Circuits
-
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Related Parts

Analog DevicesAD632BH
IC PREC MULTIPLIER MONO TO100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog DevicesAD532KH
IC MULTIPLIER 10V TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog DevicesAD534JH/+
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog DevicesAD534SH
Internally Trimmed Precision IC Multiplier
Analog DevicesAD534LH
IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10

Descriptions

Descriptions of Analog Devices AD534KH provided by its distributors.

IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 10-Pin TO-100 Tube
The AD534 is a monolithic laser trimmed four-quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO-100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available. APPLICATIONS High quality analog signal processing Differential ratio and percentage computations Algebraic and trigonometric function synthesis Wideband, high crest rms-to-dc conversion< Accurate voltage controlled oscillators and filters Available in chip form

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated