Analog Devices AD532KH

IC MULTIPLIER 10V TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
$ 47.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD532KH.

Arrow Electronics

Datasheet16 pages15 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD532KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.24
$ 219.95
$ 219.95
Stock
118,217
143,635
143,635
Authorized Distributors
1
1
1
Case/Package
TO-100
TO-100-10
TO-100-10
Number of Pins
10
10
10
Number of Circuits
-
1
1
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
6 mA
6 mA

Related Parts

Analog DevicesAD632BH
IC PREC MULTIPLIER MONO TO100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog DevicesAD534JH/+
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog DevicesAD534KH
IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10

Descriptions

Descriptions of Analog Devices AD532KH provided by its distributors.

IC MULTIPLIER 10V TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Multiplexer IC; Analog Multiplexer Type:Multiplier-Divider; Termination Type:Through Hole; Package/Case:10-TO-100; No. of Pins:10; Leaded Process Compatible:No; No. of Channels:4; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
The AD532 is the first pretrimmed single chip monolithic multiplier/divider. It guarantees a maximum multiplying error of ±1.0% and a ±10 V output voltage without the need for any external trimming resistors or output op amp. Because the AD532 is internally trimmed, its simplicity of use provides design engineers with an attractive alternative to modular multipliers, and its monolithic construction provides significant advantages in size, reliability and economy. Further, the AD532 can be used as a direct replacement for other IC multipliers that require external trim networks (such as the AD530).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated