Analog Devices AD632BH

IC PREC MULTIPLIER MONO TO100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632BH.

Analog Devices

Datasheet13 pages13 years ago
Datasheet6 pages29 years ago
Datasheet12 pages14 years ago
Datasheet7 pages29 years ago

CAD Models

Download Analog Devices AD632BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 125.565
$ 125.565
Stock
130,651
160,703
160,703
Authorized Distributors
0
2
2
Case/Package
TO-100
TO-100
TO-100
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD534JH
IC MULT DIV LASER TRIM TO100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog DevicesAD632AH
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10

Descriptions

Descriptions of Analog Devices AD632BH provided by its distributors.

IC PREC MULTIPLIER MONO TO100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10
IC,Analog Multiplier,BIPOLAR,CAN,10PIN,METAL
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 10-Pin TO-100 Tube
The AD632 is an internally trimmed monolithic four-quadrant multiplier/divider. The AD632B has a maximum multiplying error of ±0.5% without external trims. Excellent supply rejection, low temperature coefficients and long term stability of the on-chip thin film resistors and buried zener reference preserve accuracy even under adverse conditions. The simplicity and flexibility of use provide an attractive alternative approach to the solution of complex control functions. The AD632 is pin-for-pin compatible with the industry standard AD532 with improved specifications and a fully differential high impedance Z-input. The AD632 is capable of providing gains of up to X10, frequently eliminating the need for separate instrumentation amplifiers to precondition the inputs. The AD632 can be effectively employed as a variable gain differential input amplifier with high common-mode rejection. The effectiveness of the variable gain capability is enhanced by the inherent low noise of the AD632: 90 µV rms. PRODUCT HIGHLIGHTS Guaranteed performance over temperature. The AD632A and AD632B are specified for maximum multiplying errors of ±1.0% and ±0.5% of full scale, respectively, at +25°C and are rated for operation from −25°C to +85°C. Maximum multiplying errors of ±2.0% (AD632S) and ±1.0% (AD632T) are guaranteed over the extended temperature range of −55°C to +125°C. High reliability. The AD632S and AD632T series are available with MIL-STD-883 Level B screening. All devices are available in either the hermetically sealed TO-100 metal can or ceramic DIP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated