Analog Devices AD5337ARM

DAC 2-CH Resistor-String 8-bit 8-Pin MSOP Tube
$ 1.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5337ARM.

Augswan

Datasheet28 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5337ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 3.122
$ 3.122
Stock
266,670
551,881
551,881
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
2-Wire, I2C
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5337BRMZ
DAC 2-CH Resistor-String 8-bit 8-Pin MSOP Tube
Analog DevicesAD5337BRMZ-REEL7
IC DAC 8BIT V-OUT 8MSOP / 8 Bit Digital to Analog Converter 2 8-MSOP
Analog DevicesAD5305ARMZ
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package

Descriptions

Descriptions of Analog Devices AD5337ARM provided by its distributors.

DAC 2-CH Resistor-String 8-bit 8-Pin MSOP Tube
2.5V~5.5V 14.8kS/s 8bit 2 8 I²C 2.5V~5.5V String DAC MSOP-8 SMD mount 3mm*3mm*1.1mm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC e0 digital to analog converter 5.499V 8mus 3mm -40C~105C
8BIT DAC 2WIRE I/F DUAL, SMD, 5337; Time, settling:6µs; Termination Type:SMD; Case style:MSOP; Pins, No. of:8; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:5337; Bits, No. of:8; Channels, No. of:2; IC Generic number:5337; Linearity error, ADC/DAC +:0.15LSB; Linearity error, ADC/DAC -:0.15LSB; Logic function number:5337; Voltage, Vcc:5V
The AD5337/AD5338/AD5339 are dual 8-, 10-, and 12-bit buffered voltage output DACs, respectively. Each part is housed in an 8-lead MSOP package and operates from a single 2.5 V to 5.5 V supply, consuming 250 μA at 3 V. On-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/μs. A 2-wire serial interface operates at clock rates up to 400 kHz. This interface is SMBus compatible at VDD < 3.6 V. Multiple devices can be placed on the same bus. The references for the two DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit to ensure that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. A software clear function resets all input and DAC registers to 0 V. A power-down feature reduces the current consumption of the devices to 200 nA @ 5 V (80 nA @ 3 V). The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The power consumption is typically 1.5 mW at 5 V and 0.75 mW at 3 V, reducing to 1 μW in power-down mode. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators Industrial process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated