Analog Devices AD526CDZ

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
$ 73.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD526CDZ.

Analog Devices

Datasheet12 pages20 years ago
Official datasheet0 pages0 years ago

Factory Futures

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Analog Devices AD526CDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.54
$ 61.195
$ 61.195
Stock
118,220
123,103
123,103
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
24 V/µs
24 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD526ADZ
Instrumentation Amplifier, 1 Func, 700uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD526BDZ
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD526BD
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB

Descriptions

Descriptions of Analog Devices AD526CDZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Ic,Instrumentation Amplifier,Single,Bipolar/Jfet,Dip,16Pin,Ceramic
10mA 24V/μs 10mA 1 ±16.5V 250μV 50pA 4MHz CDIP-16 Through hole mounting 21.34mm*7.87mm*3.56mm
SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated