Analog Devices AD526ADZ

Instrumentation Amplifier, 1 Func, 700uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
$ 49.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD526ADZ.

Analog Devices

Datasheet12 pages20 years ago
Official datasheet0 pages0 years ago

LCSC

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD526ADZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.79
$ 72.13
Stock
116,488
106,957
Authorized Distributors
2
1
Case/Package
CDIP
DIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
24 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
700 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
14 V
16.5 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD526BD
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD526BDZ
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Analog DevicesAD526CDZ
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB

Descriptions

Descriptions of Analog Devices AD526ADZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 700uV Offset-Max, 4MHz Band Width, BIPolar, CDIP16
ROHS3Compliant EAR99 AD526 Tube op amp amplifier circuit 21.34mm 50pA 9V 4MHz
SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated