What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5231BRU10

Nonvolatile Memory, 1024-Position Digital Potentiometers | IC DGT POT 10KOHM 1024TP 16TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5231BRU10.

LKR

Datasheet28 pages13 years ago

Factory Futures

Augswan

iiiC

Newark

CAD Models

Download Analog Devices AD5231BRU10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.845
$ 3.845
Stock
167,642
513,706
513,706
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
1024
1024
1024
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5232BRUZ10-REEL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD8402ARUZ10
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5232BRUZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5231BRU10 provided by its distributors.

Nonvolatile Memory, 1024-Position Digital Potentiometers | IC DGT POT 10KOHM 1024TP 16TSSOP
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
AD5231 Lead Tin Cascade Pin SPI digital potentiometer 370kHz 2.75V 10kOhm 5mm
The AD5231 is a nonvolatile memory*, digitally controlled potentiometer** with 1024-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and remote controllability. The AD5231 has versatile programming that uses a standard 3-wire serial interface for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information, such as memory data for other components, look-up table, or system identification information. In scratchpad programming mode, a specific setting can be programmed directly to the RDAC register that sets the resistance between Terminals W–A and Terminals W–B. This setting can be stored into the EEMEM and is transferred automatically to the RDAC register during system power-on. The EEMEM content can be restored dynamically or through external PR strobing, and a WP function protects EEMEM contents. To simplify the programming, the linear-step increment or decrement commands can be used to move the RDAC wiper up or down, one step at a time. The ±6 dB step commands can be used to double or half the RDAC wiper setting. The AD5231 is available in a 16-lead TSSOP. The part is guaranteed to operate over the extended industrial temperature range of −40°C to +85°C. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage to current conversion Programmable filters, delays, time constants Programmable power supply Low resolution DAC replacement Sensor calibration *The terms nonvolatile memory and EEMEM are used interchangeably. **The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. C, 1/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated