Analog Devices AD521LD

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 2MHz Band Width, CDIP14
$ 62.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD521LD.

Augswan

Datasheet6 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 62.13
$ 121.65
Stock
106,822
102,964
Authorized Distributors
1
2
Case/Package
DIP
CDIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
10 V/µs
-
Gain Bandwidth Product
40 MHz
40 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
5 mA

Related Parts

Analog DevicesAD521SD
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 2MHz Band Width, CDIP14
Analog DevicesAD841KNZ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD521JD
Amplifier; Precision Instrumentation; +/-5 to +/-18V; 5mA; 300kHz; 14 Lead CERDIP
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB
Texas InstrumentsINA101AG
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14
onsemiNE592N14
Differential 6V PDIP-14 Through hole mounting 18.86mm*7.62mm*4.69mm

Descriptions

Descriptions of Analog Devices AD521LD provided by its distributors.

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 2MHz Band Width, CDIP14
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5.08mm 0.04muA -15V 2MHz
SP Amp INSTR Amp Single ±18V 14-Pin SBCDIP Tube
The AD521 is a second generation, low cost monolithic IC instrumentation amplifier developed by Analog Devices. As a true instrumentation amplifier, the AD521 is a gain block with differential inputs and an accurately programmable input/output gain relationship. The AD521 IC instrumentation amplifier is available in four different versions of accuracy and operating temperature range. The economical "J" grade, the low drift "K" grade, and the lower drift, high linearity "L" grade are specified from 0 to +70°C. The "S" grade guarantees performance to specification over the extended temperature range: -55°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated