Analog Devices AD521JD

Amplifier; Precision Instrumentation; +/-5 to +/-18V; 5mA; 300kHz; 14 Lead CERDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD521JD.

Augswan

Datasheet6 pages23 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Analog Devices AD521JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD841JNZ
ROHS3Compliant EAR99 AD841 Tube op amp amplifier circuit 19.05mm 8muA 15V 40000kHz
Analog DevicesAD841KNZ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
Analog DevicesLT1256CN#PBF
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB
Texas InstrumentsINA101AG
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14
Texas InstrumentsLM837N
THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 100dB 10V/mus 85C 25000kHz

Descriptions

Descriptions of Analog Devices AD521JD provided by its distributors.

Amplifier; Precision Instrumentation; +/-5 to +/-18V; 5mA; 300kHz; 14 Lead CERDIP
Instrumentation Amplifier, 1 Func, 3000uV Offset-Max, 2MHz Band Width, CDIP14
Non-RoHS Compliant EAR99 TIN LEAD Tube op amp buffer circuit 5.08mm 0.08muA -15V 2MHz
SP Amp INSTR Amp Single ±18V 14-Pin SBCDIP Tube
Amplifier;Precision Instrumentation;+/-5
RS APAC
The AD521 is a second generation, low cost monolithic IC instrumentation amplifier developed by Analog Devices. As a true instrumentation amplifier, the AD521 is a gain block with differential inputs and an accurately programmable input/output gain relationship. The AD521 IC instrumentation amplifier is available in four different versions of accuracy and operating temperature range. The economical "J" grade, the low drift "K" grade, and the lower drift, high linearity "L" grade are specified from 0 to +70°C. The "S" grade guarantees performance to specification over the extended temperature range: -55°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated