Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5203ARZ10

Digital Potentiometer 10kOhm 64POS Volatile Linear 24-Pin SOIC W Tube
$ 4.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5203ARZ10.

Newark

Datasheet12 pages28 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Analog Devices AD5203ARZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.481
$ 1.79
$ 1.79
Stock
269,440
298,814
298,814
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Resistance
10 kΩ
-
-
Number of Taps
64
-
-
Tolerance
30 %
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD5204BRZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Analog DevicesAD5204BRZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W T/R
Analog DevicesAD5206BRZ10-REEL
Digital Potentiometer, 6 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24
Analog DevicesDS1844S-010/T&R
±750ppm/℃ linear 10KΩ 64 4 2.7V Volatile 5.5V I²C,Serial Potentiometer SOIC-20 SMD mount
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
e3 Non-Volatile 2-WIRE SERIAL SOIC digital potentiometer 6V 10kOhm 15.3mm 1mA

Descriptions

Descriptions of Analog Devices AD5203ARZ10 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Volatile Linear 24-Pin SOIC W Tube
DIGITAL POT, 10KOHM, 64, QUAD, TSSOP-24
±30% SPI 10kΩ 2.7V~5.5V SOP-24-300mil Digital Potentiometers ROHS
4-Channel, 64-Position Digital Potentiometer
10nA ±700ppm/°C Linear 45kΩ 64 4 2.7V Volatile 5.5V SPI Potentiometer SOIC-24 SMD 15.6mm × 7.6mm × 2.35mm
IC DGTL POT 10KOHM 64TAP 24SOIC
REST 3RESISTOR ARRAY VALUES ARE : 10000OHMS AD5203 Tin SPI digital potentiometer 600Hz 5.5V 10kOhm 2.35mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated